Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No8P1P003210GRB01Copy
Order Code2723525
Product RangeQUIK-LOQ 8P1P Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.700 (CNY103.621) |
| 10+ | CNY80.240 (CNY90.6712) |
| 25+ | CNY66.480 (CNY75.1224) |
| 100+ | CNY65.160 (CNY73.6308) |
| 250+ | CNY63.830 (CNY72.1279) |
| 500+ | CNY62.500 (CNY70.625) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.70 (CNY103.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No8P1P003210GRB01Copy
Order Code2723525
Product RangeQUIK-LOQ 8P1P Series
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 8P1P Series
Circular Connector Shell StyleBulkhead Receptacle
Circular Connector Contact TypePCB Socket
Coupling StylePush-Pull
Connector Body Plating-
Contact MaterialCopper Alloy
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Bulkhead Receptacle
Coupling Style
Push-Pull
Contact Material
Copper Alloy
Product Range
QUIK-LOQ 8P1P Series
Circular Connector Contact Type
PCB Socket
Connector Body Plating
-
IP Rating
IP50
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00753
