Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No878-003-203RLS1Copy
Manufacturer Standard Lead Time20 weeks
Order Code4335842
Product RangeM16 878 Series
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.120 (CNY135.7356) |
| 10+ | CNY102.060 (CNY115.3278) |
| 25+ | CNY95.660 (CNY108.0958) |
| 100+ | CNY84.290 (CNY95.2477) |
| 250+ | CNY82.270 (CNY92.9651) |
| 500+ | CNY80.250 (CNY90.6825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.12 (CNY135.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No878-003-203RLS1Copy
Manufacturer Standard Lead Time20 weeks
Order Code4335842
Product RangeM16 878 Series
Connector TypeM-Series Circular Connector
Connector TypeM-Series Circular Connector
Product RangeM16 878 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold Flash
IP RatingIP67
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type
M-Series Circular Connector
Product Range
M16 878 Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold Flash
SVHC
No SVHC (15-Jan-2018)
Connector Type
M-Series Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
Brass
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023171
