Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No861-D04-213R004Copy
Order Code3381217
Product RangeVULCON Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY201.830 (CNY228.0679) |
| 10+ | CNY188.360 (CNY212.8468) |
| 25+ | CNY178.840 (CNY202.0892) |
| 100+ | CNY132.180 (CNY149.3634) |
| 250+ | CNY129.540 (CNY146.3802) |
| 500+ | CNY126.900 (CNY143.397) |
Price for:Each
Minimum: 1
Multiple: 1
CNY201.83 (CNY228.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No861-D04-213R004Copy
Order Code3381217
Product RangeVULCON Series
Product RangeVULCON Series
Sensor Connector SizeM12
No. of Positions4 Positions
Sensor Contact TypePCB Socket
Sensor Connector Mounting0
IP / NEMA RatingIP67
Connector CodingD Coded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
VULCON Series
No. of Positions
4 Positions
Sensor Connector Mounting
0
Connector Coding
D Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (27-Jun-2024)
Sensor Connector Size
M12
Sensor Contact Type
PCB Socket
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
Voltage Rating
250V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119612
