Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No861-D04-11SR004Copy
Order Code3796187
Product RangeVULCON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY179.430 (CNY202.7559) |
| 100+ | CNY162.700 (CNY183.851) |
| 250+ | CNY152.500 (CNY172.325) |
| 500+ | CNY146.240 (CNY165.2512) |
Price for:Each
Minimum: 50
Multiple: 50
CNY8,971.50 (CNY10,137.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No861-D04-11SR004Copy
Order Code3796187
Product RangeVULCON Series
Product RangeVULCON Series
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypePCB Pin
Sensor Connector MountingRight Angle Panel Mount
Connector CodingD Coded
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250V
Technical Specifications
Product Range
VULCON Series
No. of Positions
4 Positions
Sensor Connector Mounting
Right Angle Panel Mount
Contact Material
Brass
Current Rating
4A
Sensor Connector Gender
Male
Sensor Contact Type
PCB Pin
Connector Coding
D Coded
Contact Plating
Gold
Voltage Rating
250V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014098
