Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No861-004-11SR004Copy
Manufacturer Standard Lead Time20 weeks
Order Code3796191
Product RangeVULCON Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.380 (CNY209.4794) |
| 10+ | CNY181.200 (CNY204.756) |
| 25+ | CNY173.660 (CNY196.2358) |
| 100+ | CNY166.650 (CNY188.3145) |
| 250+ | CNY161.940 (CNY182.9922) |
| 500+ | CNY157.220 (CNY177.6586) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.38 (CNY209.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No861-004-11SR004Copy
Manufacturer Standard Lead Time20 weeks
Order Code3796191
Product RangeVULCON Series
Product RangeVULCON Series
Sensor Connector SizeM12
Sensor Contact TypePCB Pin
Sensor Connector MountingRight Angle Panel Mount
IP / NEMA RatingIP67
Connector Body MaterialStainless Steel Body
Contact PlatingGold
Current Rating4A
Technical Specifications
Product Range
VULCON Series
Sensor Contact Type
PCB Pin
IP / NEMA Rating
IP67
Contact Plating
Gold
Sensor Connector Size
M12
Sensor Connector Mounting
Right Angle Panel Mount
Connector Body Material
Stainless Steel Body
Current Rating
4A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014116
