Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No860RD04-21SR004Copy
Manufacturer Standard Lead Time20 weeks
Order Code3796186
Product RangeVULCON Series
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.580 (CNY205.1854) |
| 10+ | CNY157.240 (CNY177.6812) |
| 25+ | CNY147.400 (CNY166.562) |
| 100+ | CNY133.680 (CNY151.0584) |
| 250+ | CNY125.310 (CNY141.6003) |
| 500+ | CNY119.300 (CNY134.809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.58 (CNY205.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No860RD04-21SR004Copy
Manufacturer Standard Lead Time20 weeks
Order Code3796186
Product RangeVULCON Series
Product RangeVULCON Series
Sensor Connector SizeM12
No. of Positions4 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight Panel Mount
Connector CodingD Coded
Connector Body MaterialStainless Steel Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
VULCON Series
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Body Material
Stainless Steel Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
Sensor Contact Type
PCB Socket
Connector Coding
D Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018879
