Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No860RD04-11SR004Copy
Manufacturer Standard Lead Time20 weeks
Order Code3796185
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.640 (CNY195.0832) |
| 10+ | CNY146.710 (CNY165.7823) |
| 25+ | CNY137.510 (CNY155.3863) |
| 100+ | CNY124.710 (CNY140.9223) |
| 250+ | CNY116.870 (CNY132.0631) |
| 500+ | CNY111.320 (CNY125.7916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.64 (CNY195.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No860RD04-11SR004Copy
Manufacturer Standard Lead Time20 weeks
Order Code3796185
No. of Positions4 Positions
Sensor Contact TypePCB Pin
Connector Body MaterialStainless Steel Body
Contact MaterialBrass
Technical Specifications
No. of Positions
4 Positions
Connector Body Material
Stainless Steel Body
Sensor Contact Type
PCB Pin
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017582
