Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No860-X08-21SR004Copy
Manufacturer Standard Lead Time20 weeks
Order Code3796178
Product RangeVULCON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.450 (CNY295.4385) |
| 5+ | CNY243.650 (CNY275.3245) |
| 10+ | CNY225.850 (CNY255.2105) |
| 25+ | CNY211.720 (CNY239.2436) |
| 50+ | CNY201.600 (CNY227.808) |
| 100+ | CNY192.000 (CNY216.960) |
Price for:Each
Minimum: 1
Multiple: 1
CNY261.45 (CNY295.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No860-X08-21SR004Copy
Manufacturer Standard Lead Time20 weeks
Order Code3796178
Product RangeVULCON Series
Product RangeVULCON Series
Sensor Connector GenderFemale
No. of Positions8 Positions
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight Panel Mount
Connector CodingX Coded
Connector Body MaterialStainless Steel Body
Contact MaterialBrass
Contact PlatingGold
Current Rating500mA
Voltage Rating60VDC
Technical Specifications
Product Range
VULCON Series
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Body Material
Stainless Steel Body
Contact Plating
Gold
Voltage Rating
60VDC
Sensor Connector Gender
Female
Sensor Contact Type
PCB Socket
Connector Coding
X Coded
Contact Material
Brass
Current Rating
500mA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019904
