Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No860-LP5-11SR004Copy
Manufacturer Standard Lead Time20 weeks
Order Code3796174
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.170 (CNY278.1721) |
| 5+ | CNY227.710 (CNY257.3123) |
| 10+ | CNY209.250 (CNY236.4525) |
| 25+ | CNY196.150 (CNY221.6495) |
| 50+ | CNY186.790 (CNY211.0727) |
| 100+ | CNY177.890 (CNY201.0157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY246.17 (CNY278.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No860-LP5-11SR004Copy
Manufacturer Standard Lead Time20 weeks
Order Code3796174
Sensor Connector SizeM12
Sensor Connector GenderMale
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector Body MaterialStainless Steel Body
Contact PlatingGold
Voltage Rating63V
Technical Specifications
Sensor Connector Size
M12
Sensor Connector Mounting
Straight Panel Mount
Connector Body Material
Stainless Steel Body
Voltage Rating
63V
Sensor Connector Gender
Male
IP / NEMA Rating
IP67
Contact Plating
Gold
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022508
