Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No860-008-11SR004Copy
Manufacturer Standard Lead Time10 weeks
Order Code3796183
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.470 (CNY209.5811) |
| 10+ | CNY162.570 (CNY183.7041) |
| 25+ | CNY150.980 (CNY170.6074) |
| 100+ | CNY138.190 (CNY156.1547) |
| 250+ | CNY129.510 (CNY146.3463) |
| 500+ | CNY123.340 (CNY139.3742) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.47 (CNY209.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No860-008-11SR004Copy
Manufacturer Standard Lead Time10 weeks
Order Code3796183
Sensor Connector SizeM12
Sensor Contact TypePCB Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialStainless Steel Body
Contact MaterialBrass
Contact PlatingGold
SVHCLead (27-Jun-2024)
Technical Specifications
Sensor Connector Size
M12
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
A Coded
Contact Material
Brass
SVHC
Lead (27-Jun-2024)
Sensor Contact Type
PCB Pin
IP / NEMA Rating
IP67
Connector Body Material
Stainless Steel Body
Contact Plating
Gold
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016847
