Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.040 (CNY202.3152) |
| 10+ | CNY152.150 (CNY171.9295) |
| 25+ | CNY142.620 (CNY161.1606) |
| 100+ | CNY129.330 (CNY146.1429) |
| 250+ | CNY121.250 (CNY137.0125) |
| 500+ | CNY115.470 (CNY130.4811) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.04 (CNY202.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No860-005-11SR004Copy
Order Code3796181
No. of Positions5 Positions
Contact MaterialBrass
Current Rating4A
Voltage Rating60V
Technical Specifications
No. of Positions
5 Positions
Current Rating
4A
Contact Material
Brass
Voltage Rating
60V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015976
