Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No859-X08-20SR0R4.Copy
Manufacturer Standard Lead Time20 weeks
Order Code3796170
Your Part Number
137 In Stock
Need more?
137 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.810 (CNY298.1053) |
| 5+ | CNY244.830 (CNY276.6579) |
| 10+ | CNY225.850 (CNY255.2105) |
| 25+ | CNY211.720 (CNY239.2436) |
| 50+ | CNY201.600 (CNY227.808) |
| 100+ | CNY192.000 (CNY216.960) |
Price for:Each
Minimum: 1
Multiple: 1
CNY263.81 (CNY298.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No859-X08-20SR0R4.Copy
Manufacturer Standard Lead Time20 weeks
Order Code3796170
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions8 Positions
IP / NEMA RatingIP67
Connector Body MaterialStainless Steel Body
Contact MaterialBrass
Contact PlatingGold
Current Rating500mA
Technical Specifications
Sensor Connector Size
M12
No. of Positions
8 Positions
Connector Body Material
Stainless Steel Body
Contact Plating
Gold
Sensor Connector Gender
Female
IP / NEMA Rating
IP67
Contact Material
Brass
Current Rating
500mA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019124
