Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No859-008-20SR004Copy
Order Code3797146
Product RangeVULCON Series
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY167.950 (CNY189.7835) |
| 10+ | CNY144.370 (CNY163.1381) |
| 25+ | CNY135.330 (CNY152.9229) |
| 100+ | CNY122.720 (CNY138.6736) |
| 250+ | CNY115.050 (CNY130.0065) |
| 500+ | CNY109.560 (CNY123.8028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY167.95 (CNY189.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No859-008-20SR004Copy
Order Code3797146
Product RangeVULCON Series
Product RangeVULCON Series
Sensor Connector SizeM12
Sensor Connector MountingStraight Panel Mount
Connector CodingA Coded
Contact MaterialBrass
Contact PlatingGold
Voltage Rating30V
Technical Specifications
Product Range
VULCON Series
Sensor Connector Mounting
Straight Panel Mount
Contact Material
Brass
Voltage Rating
30V
Sensor Connector Size
M12
Connector Coding
A Coded
Contact Plating
Gold
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017373
