Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No859-008-10SR004Copy
Manufacturer Standard Lead Time20 weeks
Order Code3796171
Product RangeVULCON Series
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.970 (CNY162.6861) |
| 10+ | CNY128.660 (CNY145.3858) |
| 25+ | CNY120.600 (CNY136.278) |
| 100+ | CNY109.370 (CNY123.5881) |
| 250+ | CNY99.210 (CNY112.1073) |
| 500+ | CNY96.320 (CNY108.8416) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.97 (CNY162.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No859-008-10SR004Copy
Manufacturer Standard Lead Time20 weeks
Order Code3796171
Product RangeVULCON Series
Product RangeVULCON Series
No. of Positions8 Positions
Sensor Contact TypeSolder Pin
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialStainless Steel Body
Contact PlatingGold
Voltage Rating30V
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
VULCON Series
Sensor Contact Type
Solder Pin
Connector Coding
A Coded
Contact Plating
Gold
SVHC
Lead (27-Jun-2024)
No. of Positions
8 Positions
IP / NEMA Rating
IP67
Connector Body Material
Stainless Steel Body
Voltage Rating
30V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012882
