Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No859-005-10SR004Copy
Manufacturer Standard Lead Time20 weeks
Order Code3797141
Product RangeVULCON Series
Your Part Number
35 In Stock
105 more incoming. You can reserve stock now
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.520 (CNY167.8276) |
| 10+ | CNY126.240 (CNY142.6512) |
| 25+ | CNY118.340 (CNY133.7242) |
| 100+ | CNY107.310 (CNY121.2603) |
| 250+ | CNY100.600 (CNY113.678) |
| 500+ | CNY95.810 (CNY108.2653) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.52 (CNY167.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No859-005-10SR004Copy
Manufacturer Standard Lead Time20 weeks
Order Code3797141
Product RangeVULCON Series
Product RangeVULCON Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions5 Positions
IP / NEMA RatingIP67
Connector Body MaterialStainless Steel Body
Contact MaterialBrass
Current Rating4A
Voltage Rating60V
Technical Specifications
Product Range
VULCON Series
Sensor Connector Gender
Male
IP / NEMA Rating
IP67
Contact Material
Brass
Voltage Rating
60V
Sensor Connector Size
M12
No. of Positions
5 Positions
Connector Body Material
Stainless Steel Body
Current Rating
4A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012828
