Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No859-004-10SR004Copy
Manufacturer Standard Lead Time20 weeks
Order Code3797137
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.280 (CNY160.7764) |
| 10+ | CNY120.920 (CNY136.6396) |
| 25+ | CNY113.340 (CNY128.0742) |
| 100+ | CNY101.190 (CNY114.3447) |
| 250+ | CNY95.100 (CNY107.463) |
| 500+ | CNY91.750 (CNY103.6775) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.28 (CNY160.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No859-004-10SR004Copy
Manufacturer Standard Lead Time20 weeks
Order Code3797137
Sensor Connector SizeM12
No. of Positions4 Positions
Connector CodingA Coded
Connector Body MaterialStainless Steel Body
Contact PlatingGold
Technical Specifications
Sensor Connector Size
M12
Connector Coding
A Coded
Contact Plating
Gold
No. of Positions
4 Positions
Connector Body Material
Stainless Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011803
