Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY112.930 (CNY127.6109) |
| 100+ | CNY99.650 (CNY112.6045) |
| 250+ | CNY92.970 (CNY105.0561) |
| 500+ | CNY90.980 (CNY102.8074) |
Price for:Each
Minimum: 50
Multiple: 50
CNY5,646.50 (CNY6,380.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Sensor Connector Size
M12
Sensor Connector Mounting
Straight Cable Mount
Contact Plating
Gold
No. of Positions
5 Positions
IP / NEMA Rating
IP67
Current Rating
16A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017826
