Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No858-LP5-103RLS4Copy
Order Code3381218
Product RangeVULCON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.790 (CNY157.9627) |
| 10+ | CNY121.060 (CNY136.7978) |
| 25+ | CNY113.520 (CNY128.2776) |
| 100+ | CNY102.860 (CNY116.2318) |
| 250+ | CNY96.460 (CNY108.9998) |
| 500+ | CNY91.830 (CNY103.7679) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.79 (CNY157.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No858-LP5-103RLS4Copy
Order Code3381218
Product RangeVULCON Series
Product RangeVULCON Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingL Coded
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating10A
Voltage Rating60V
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
VULCON Series
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M12
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
L Coded
Contact Material
Brass
Current Rating
10A
SVHC
Lead (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018552
