Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY108.940 (CNY123.1022) |
| 100+ | CNY96.140 (CNY108.6382) |
| 250+ | CNY89.740 (CNY101.4062) |
| 500+ | CNY87.810 (CNY99.2253) |
Price for:Each
Minimum: 50
Multiple: 50
CNY5,447.00 (CNY6,155.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No858-LP5-103RLS4.Copy
Order Code3220630
Sensor Connector SizeM12
No. of Positions5 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
Connector CodingL Coded
Connector Body MaterialBrass Body
Contact PlatingGold
Current Rating16A
Voltage Rating63V
Technical Specifications
Sensor Connector Size
M12
Sensor Contact Type
Solder Socket
Connector Coding
L Coded
Contact Plating
Gold
Voltage Rating
63V
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
Brass Body
Current Rating
16A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018552
