Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No858-D04-20TRSS4Copy
Order Code3796158
Product RangeVULCON Series
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.110 (CNY128.9443) |
| 10+ | CNY97.000 (CNY109.610) |
| 25+ | CNY90.910 (CNY102.7283) |
| 100+ | CNY82.450 (CNY93.1685) |
| 250+ | CNY78.030 (CNY88.1739) |
| 500+ | CNY73.610 (CNY83.1793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.11 (CNY128.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No858-D04-20TRSS4Copy
Order Code3796158
Product RangeVULCON Series
Product RangeVULCON Series
Sensor Connector GenderFemale
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingD Coded
Connector Body MaterialBrass Body
Contact MaterialBrass
Current Rating4A
Voltage Rating250V
Technical Specifications
Product Range
VULCON Series
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
D Coded
Contact Material
Brass
Voltage Rating
250V
Sensor Connector Gender
Female
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Current Rating
4A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009194
