Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No858-D04-20SRSS4Copy
Manufacturer Standard Lead Time20 weeks
Order Code3796157
Product RangeVULCON Series
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.180 (CNY169.7034) |
| 10+ | CNY131.410 (CNY148.4933) |
| 25+ | CNY108.880 (CNY123.0344) |
| 100+ | CNY97.620 (CNY110.3106) |
| 250+ | CNY95.670 (CNY108.1071) |
| 500+ | CNY93.720 (CNY105.9036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.18 (CNY169.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No858-D04-20SRSS4Copy
Manufacturer Standard Lead Time20 weeks
Order Code3796157
Product RangeVULCON Series
Product RangeVULCON Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeSolder Socket
Connector Body MaterialStainless Steel Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Technical Specifications
Product Range
VULCON Series
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
Contact Material
Brass
Current Rating
4A
Sensor Connector Size
M12
No. of Positions
4 Positions
Connector Body Material
Stainless Steel Body
Contact Plating
Gold
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009181
