Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No858-D04-203RSU4Copy
Order Code3381210
Product RangeVULCON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.060 (CNY83.6878) |
| 10+ | CNY63.880 (CNY72.1844) |
| 100+ | CNY58.190 (CNY65.7547) |
| 250+ | CNY53.740 (CNY60.7262) |
| 500+ | CNY51.010 (CNY57.6413) |
| 1000+ | CNY48.980 (CNY55.3474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.06 (CNY83.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No858-D04-203RSU4Copy
Order Code3381210
Product RangeVULCON Series
Product RangeVULCON Series
Sensor Connector SizeM12
No. of Positions4 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingD Coded
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
VULCON Series
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
D Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (27-Jun-2024)
Sensor Connector Size
M12
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
Contact Plating
Gold
Voltage Rating
250V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002712
