Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No858-D04-203RSS4Copy
Manufacturer Standard Lead Time40 weeks
Order Code3381209
Product RangeVULCON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.380 (CNY98.7394) |
| 10+ | CNY75.380 (CNY85.1794) |
| 25+ | CNY68.670 (CNY77.5971) |
| 100+ | CNY63.410 (CNY71.6533) |
| 250+ | CNY60.190 (CNY68.0147) |
| 500+ | CNY57.790 (CNY65.3027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.38 (CNY98.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No858-D04-203RSS4Copy
Manufacturer Standard Lead Time40 weeks
Order Code3381209
Product RangeVULCON Series
Product RangeVULCON Series
Sensor Connector SizeM12
No. of Positions4 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingD Coded
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
VULCON Series
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
D Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (27-Jun-2024)
Sensor Connector Size
M12
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
250V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
