Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No858-D04-203RKT4Copy
Order Code3381208
Product RangeVULCON Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY359.290 (CNY405.9977) |
| 5+ | CNY314.380 (CNY355.2494) |
| 10+ | CNY260.490 (CNY294.3537) |
| 25+ | CNY233.540 (CNY263.9002) |
| 50+ | CNY215.580 (CNY243.6054) |
| 100+ | CNY211.270 (CNY238.7351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY359.29 (CNY406.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No858-D04-203RKT4Copy
Order Code3381208
Product RangeVULCON Series
Product RangeVULCON Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingD Coded
Connector Body MaterialAluminium Alloy Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
VULCON Series
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
Aluminium Alloy Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
D Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002712
