Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No858-D04-10TRSS4Copy
Order Code3797113
Product RangeVULCON Series
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.760 (CNY125.1588) |
| 10+ | CNY94.140 (CNY106.3782) |
| 25+ | CNY88.240 (CNY99.7112) |
| 100+ | CNY81.660 (CNY92.2758) |
| 250+ | CNY77.770 (CNY87.8801) |
| 500+ | CNY74.050 (CNY83.6765) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.76 (CNY125.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No858-D04-10TRSS4Copy
Order Code3797113
Product RangeVULCON Series
Product RangeVULCON Series
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
Connector CodingD Coded
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250V
Technical Specifications
Product Range
VULCON Series
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Contact Type
Solder Pin
Connector Coding
D Coded
Contact Material
Brass
Current Rating
4A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
