Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No858-D04-10SRSS4Copy
Manufacturer Standard Lead Time20 weeks
Order Code3797111
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.510 (CNY151.9963) |
| 10+ | CNY114.340 (CNY129.2042) |
| 25+ | CNY107.180 (CNY121.1134) |
| 100+ | CNY94.420 (CNY106.6946) |
| 250+ | CNY92.170 (CNY104.1521) |
| 500+ | CNY89.920 (CNY101.6096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.51 (CNY152.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No858-D04-10SRSS4Copy
Manufacturer Standard Lead Time20 weeks
Order Code3797111
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeSolder Pin
IP / NEMA RatingIP67
Connector CodingD Coded
Connector Body MaterialStainless Steel Body
Voltage Rating250V
Technical Specifications
Sensor Connector Size
M12
No. of Positions
4 Positions
IP / NEMA Rating
IP67
Connector Body Material
Stainless Steel Body
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
Connector Coding
D Coded
Voltage Rating
250V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
