Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No858-D04-103RSU4Copy
Order Code3381207
Product RangeVULCON Series
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.950 (CNY80.1735) |
| 10+ | CNY60.280 (CNY68.1164) |
| 100+ | CNY51.250 (CNY57.9125) |
| 250+ | CNY47.370 (CNY53.5281) |
| 500+ | CNY45.690 (CNY51.6297) |
| 1000+ | CNY43.560 (CNY49.2228) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.95 (CNY80.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No858-D04-103RSU4Copy
Order Code3381207
Product RangeVULCON Series
Product RangeVULCON Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingD Coded
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCLead (27-Jun-2024)
Product Overview
The 858-D04-103RSU4 from Norcomp is an M12 4 Pin Sensor Plug Connector.
Technical Specifications
Product Range
VULCON Series
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
D Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
