Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No858-D04-103RKT4Copy
Order Code3381205
Product RangeVULCON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.440 (CNY287.5172) |
| 5+ | CNY235.370 (CNY265.9681) |
| 10+ | CNY216.300 (CNY244.419) |
| 25+ | CNY202.740 (CNY229.0962) |
| 50+ | CNY193.000 (CNY218.090) |
| 100+ | CNY183.780 (CNY207.6714) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.44 (CNY287.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No858-D04-103RKT4Copy
Order Code3381205
Product RangeVULCON Series
Product RangeVULCON Series
Sensor Connector SizeM12
No. of Positions4 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingD Coded
Connector Body MaterialAluminium Alloy Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
VULCON Series
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
D Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (27-Jun-2024)
Sensor Connector Size
M12
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67
Connector Body Material
Aluminium Alloy Body
Contact Plating
Gold
Voltage Rating
250V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
