Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.500 (CNY136.165) |
| 10+ | CNY102.430 (CNY115.7459) |
| 25+ | CNY96.020 (CNY108.5026) |
| 100+ | CNY87.070 (CNY98.3891) |
| 250+ | CNY82.400 (CNY93.112) |
| 500+ | CNY77.730 (CNY87.8349) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.50 (CNY136.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Sensor Connector Size
M12
Sensor Contact Type
Solder Socket
Voltage Rating
30V
No. of Positions
8 Positions
Connector Coding
A Coded
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
