Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No858-008-10SRSS4Copy
Manufacturer Standard Lead Time20 weeks
Order Code3796166
Product RangeVULCON Series
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.790 (CNY173.7827) |
| 10+ | CNY132.630 (CNY149.8719) |
| 25+ | CNY124.330 (CNY140.4929) |
| 100+ | CNY109.560 (CNY123.8028) |
| 250+ | CNY106.940 (CNY120.8422) |
| 500+ | CNY104.310 (CNY117.8703) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.79 (CNY173.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No858-008-10SRSS4Copy
Manufacturer Standard Lead Time20 weeks
Order Code3796166
Product RangeVULCON Series
Product RangeVULCON Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions8 Positions
Sensor Connector MountingStraight Cable Mount
Connector CodingA Coded
Connector Body MaterialStainless Steel Body
Technical Specifications
Product Range
VULCON Series
Sensor Connector Gender
Male
Sensor Connector Mounting
Straight Cable Mount
Connector Body Material
Stainless Steel Body
Sensor Connector Size
M12
No. of Positions
8 Positions
Connector Coding
A Coded
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008479
