Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No858-005-20TRLS4Copy
Order Code3796165
Product RangeVULCON Series
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.160 (CNY132.3908) |
| 10+ | CNY99.580 (CNY112.5254) |
| 25+ | CNY93.360 (CNY105.4968) |
| 100+ | CNY84.650 (CNY95.6545) |
| 250+ | CNY80.120 (CNY90.5356) |
| 500+ | CNY75.580 (CNY85.4054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.16 (CNY132.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No858-005-20TRLS4Copy
Order Code3796165
Product RangeVULCON Series
Product RangeVULCON Series
Sensor Connector GenderFemale
No. of Positions5 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
Connector CodingA Coded
Contact PlatingGold
Current Rating4A
Technical Specifications
Product Range
VULCON Series
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Contact Plating
Gold
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
Connector Coding
A Coded
Current Rating
4A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009249
