Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No858-004-10TRSS4Copy
Order Code3797123
Product RangeVULCON Series
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.760 (CNY125.1588) |
| 10+ | CNY94.140 (CNY106.3782) |
| 25+ | CNY88.240 (CNY99.7112) |
| 100+ | CNY81.660 (CNY92.2758) |
| 250+ | CNY77.770 (CNY87.8801) |
| 500+ | CNY74.050 (CNY83.6765) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.76 (CNY125.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No858-004-10TRSS4Copy
Order Code3797123
Product RangeVULCON Series
Product RangeVULCON Series
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeSolder Pin
Connector CodingA Coded
Current Rating4A
Voltage Rating250V
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
VULCON Series
No. of Positions
4 Positions
Connector Coding
A Coded
Voltage Rating
250V
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
Current Rating
4A
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008352
