Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No855-003-203R004Copy
Manufacturer Standard Lead Time24 weeks
Order Code2830246
Product RangeVULCON Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.950 (CNY81.3035) |
| 10+ | CNY61.150 (CNY69.0995) |
| 100+ | CNY51.930 (CNY58.6809) |
| 250+ | CNY48.050 (CNY54.2965) |
| 500+ | CNY46.380 (CNY52.4094) |
| 1000+ | CNY44.170 (CNY49.9121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.95 (CNY81.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No855-003-203R004Copy
Manufacturer Standard Lead Time24 weeks
Order Code2830246
Product RangeVULCON Series
Product RangeVULCON Series
Sensor Connector SizeM8
No. of Positions3 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialPhosphor Bronze
Contact PlatingGold
Current Rating3A
Voltage Rating60V
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
VULCON Series
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Contact Material
Phosphor Bronze
Current Rating
3A
SVHC
Lead (27-Jun-2024)
Sensor Connector Size
M8
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Gold
Voltage Rating
60V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012093
