Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No822B019-203RF01Copy
Manufacturer Standard Lead Time15 weeks
Order Code2896192
Product RangeQUIK-LOQ 822B Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY429.320 (CNY485.1316) |
| 5+ | CNY375.650 (CNY424.4845) |
| 10+ | CNY311.260 (CNY351.7238) |
| 25+ | CNY279.060 (CNY315.3378) |
| 50+ | CNY273.480 (CNY309.0324) |
| 100+ | CNY267.900 (CNY302.727) |
Price for:Each
Minimum: 1
Multiple: 1
CNY429.32 (CNY485.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No822B019-203RF01Copy
Manufacturer Standard Lead Time15 weeks
Order Code2896192
Product RangeQUIK-LOQ 822B Series
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 822B Series
Circular Connector Shell StyleBulkhead Receptacle
Coupling StylePush-Pull
Contact PlatingGold
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Bulkhead Receptacle
Contact Plating
Gold
Product Range
QUIK-LOQ 822B Series
Coupling Style
Push-Pull
IP Rating
IP50
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773
