Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No821B002-203RF01Copy
Manufacturer Standard Lead Time15 weeks
Order Code2896174
Product RangeQUIK-LOQ 821B Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.930 (CNY208.9709) |
| 10+ | CNY162.320 (CNY183.4216) |
| 25+ | CNY145.500 (CNY164.415) |
| 100+ | CNY145.390 (CNY164.2907) |
| 250+ | CNY143.090 (CNY161.6917) |
| 500+ | CNY140.780 (CNY159.0814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.93 (CNY208.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No821B002-203RF01Copy
Manufacturer Standard Lead Time15 weeks
Order Code2896174
Product RangeQUIK-LOQ 821B Series
Connector TypeStandard Circular Connector
Product RangeQUIK-LOQ 821B Series
Circular Connector Shell StyleBulkhead Receptacle
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Bulkhead Receptacle
Coupling Style
Push-Pull
Contact Material
Copper Alloy
IP Rating
IP50
Product Range
QUIK-LOQ 821B Series
Circular Connector Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Plating
Gold
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008891
