Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No820BR02-2S3R001Copy
Manufacturer Standard Lead Time10 weeks
Order Code2752964
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.940 (CNY192.0322) |
| 10+ | CNY148.700 (CNY168.031) |
| 25+ | CNY123.210 (CNY139.2273) |
| 100+ | CNY110.460 (CNY124.8198) |
| 250+ | CNY109.860 (CNY124.1418) |
| 500+ | CNY109.260 (CNY123.4638) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.94 (CNY192.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No820BR02-2S3R001Copy
Manufacturer Standard Lead Time10 weeks
Order Code2752964
Connector TypeStandard Circular Connector
Circular Connector Contact TypePCB Socket
Coupling StylePush-Pull
Connector Body PlatingNickel
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Push-Pull
Contact Material
Copper Alloy
IP Rating
IP50
Circular Connector Contact Type
PCB Socket
Connector Body Plating
Nickel
Contact Plating
Gold
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018688
