Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No820B005-203RF01Copy
Manufacturer Standard Lead Time15 weeks
Order Code2896170
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 36+ | CNY114.580 (CNY129.4754) |
| 100+ | CNY101.090 (CNY114.2317) |
| 250+ | CNY94.350 (CNY106.6155) |
| 500+ | CNY92.350 (CNY104.3555) |
Price for:Each
Minimum: 36
Multiple: 36
CNY4,124.88 (CNY4,661.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No820B005-203RF01Copy
Manufacturer Standard Lead Time15 weeks
Order Code2896170
Connector TypeStandard Circular Connector
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Push-Pull
Contact Plating
Gold
Circular Connector Contact Type
Solder Socket
Contact Material
Copper Alloy
IP Rating
IP50
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004899
