Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No780-M26-213R001Copy
Order Code2124522
Product RangeSeal-D 780-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.790 (CNY134.2327) |
| 10+ | CNY109.550 (CNY123.7915) |
| 25+ | CNY100.300 (CNY113.339) |
| 100+ | CNY100.220 (CNY113.2486) |
| 250+ | CNY98.780 (CNY111.6214) |
| 500+ | CNY97.340 (CNY109.9942) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.79 (CNY134.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No780-M26-213R001Copy
Order Code2124522
Product RangeSeal-D 780-M Series
D Sub Connector TypeHigh Density
Product RangeSeal-D 780-M Series
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (27-Jun-2024)
Product Overview
The Seal-D 780-M series solder-cup high-density D-sub Connectors with machined brass contacts with male and female pins, gold flash plating on entire contact and glass-filled PBT thermoplastic insulator, steel with nickel-plating shell. Unique sealing methods maintains STD D-sub profile allowing drop in replacement of current D-sub connectors.
- Available in 9, 26 and 44 sizes/positions
- UL94V-0 Flammability
- IP67 Protection
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
High Density
Product Range
Seal-D 780-M Series
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Receptacle
No. of Contacts
26Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0069
