Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No780-M15-203L001Copy
Order Code2124515
Product RangeSeal-D 780-M Series
Your Part Number
191 In Stock
Need more?
191 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.930 (CNY97.1009) |
| 10+ | CNY85.090 (CNY96.1517) |
| 25+ | CNY84.250 (CNY95.2025) |
| 100+ | CNY81.850 (CNY92.4905) |
| 250+ | CNY81.540 (CNY92.1402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.93 (CNY97.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No780-M15-203L001Copy
Order Code2124515
Product RangeSeal-D 780-M Series
D Sub Connector TypeHigh Density
Product RangeSeal-D 780-M Series
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCLead (27-Jun-2024)
Product Overview
The Seal-D 780-M series solder-cup high-density D-sub Connectors with machined brass contacts with male and female pins, gold flash plating on entire contact and glass-filled PBT thermoplastic insulator, steel with nickel-plating shell. Unique sealing methods maintains STD D-sub profile allowing drop in replacement of current D-sub connectors.
- Available in 9, 26 and 44 sizes/positions
- UL94V-0 Flammability
- IP67 Protection
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
High Density
Product Range
Seal-D 780-M Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
Lead (27-Jun-2024)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057
