Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No780-M15-103L001Copy
Order Code2124513
Product RangeSeal-D 780-M Series
Your Part Number
110 In Stock
330 more incoming. You can reserve stock now
110 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.600 (CNY106.898) |
| 10+ | CNY80.910 (CNY91.4283) |
| 100+ | CNY72.590 (CNY82.0267) |
| 250+ | CNY62.120 (CNY70.1956) |
| 500+ | CNY61.080 (CNY69.0204) |
| 1000+ | CNY60.040 (CNY67.8452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.60 (CNY106.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No780-M15-103L001Copy
Order Code2124513
Product RangeSeal-D 780-M Series
D Sub Connector TypeHigh Density
Product RangeSeal-D 780-M Series
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (27-Jun-2024)
Product Overview
The Seal-D 780-M series solder-cup high-density D-sub Connectors with machined brass contacts with male and female pins, gold flash plating on entire contact and glass-filled PBT thermoplastic insulator, steel with nickel-plating shell. Unique sealing methods maintains STD D-sub profile allowing drop in replacement of current D-sub connectors.
- Available in 9, 26 and 44 sizes/positions
- UL94V-0 Flammability
- IP67 Protection
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
High Density
Product Range
Seal-D 780-M Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
