Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No773-E25-213R461Copy
Order Code2902905
Product RangeSeal-D 773-E Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.970 (CNY213.5361) |
| 10+ | CNY173.070 (CNY195.5691) |
| 25+ | CNY154.540 (CNY174.6302) |
| 100+ | CNY135.110 (CNY152.6743) |
| 250+ | CNY131.350 (CNY148.4255) |
| 500+ | CNY127.590 (CNY144.1767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.97 (CNY213.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No773-E25-213R461Copy
Order Code2902905
Product RangeSeal-D 773-E Series
Product RangeSeal-D 773-E Series
Contact Termination TypeSolder
Contact MaterialBrass
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Receptacle
Contact Termination Type
Solder
Connector Body Material
Steel Body
Product Range
Seal-D 773-E Series
Contact Material
Brass
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019078
