Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No772-E25-103R001Copy
Order Code2124502
Product RangeSeal-D 772-E Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.600 (CNY102.378) |
| 10+ | CNY89.320 (CNY100.9316) |
| 25+ | CNY88.030 (CNY99.4739) |
| 100+ | CNY81.690 (CNY92.3097) |
| 250+ | CNY79.370 (CNY89.6881) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.60 (CNY102.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No772-E25-103R001Copy
Order Code2124502
Product RangeSeal-D 772-E Series
D Sub Connector TypeStandard
Product RangeSeal-D 772-E Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (27-Jun-2024)
Product Overview
The Seal-D 772-E series Solder Cup D-sub Connectors with male and female connectors. It has machined brass contact with male and female pins, gold flash plating on entire contact and glass-filled thermoplastic insulator, steel with nickel-plating shell. Unique sealing methods maintains STD D-sub profile allowing drop in replacement of current D-sub connectors.
- Available in 9, 15 and 25 sizes/positions
- UL94V-0 Flammability
- IP67 Protection
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
Seal-D 772-E Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (4)
Alternatives for 772-E25-103R001
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012301
