Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No684S7W2103L461.Copy
Order Code4691136
Product RangeSeal-D 684S Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.010 (CNY146.9113) |
| 10+ | CNY127.940 (CNY144.5722) |
| 25+ | CNY125.870 (CNY142.2331) |
| 100+ | CNY112.200 (CNY126.786) |
| 250+ | CNY109.730 (CNY123.9949) |
| 500+ | CNY107.250 (CNY121.1925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY130.01 (CNY146.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No684S7W2103L461.Copy
Order Code4691136
Product RangeSeal-D 684S Series
Product RangeSeal-D 684S Series
Insert ArrangementDA-7W2
No. of Contacts7Contacts
Contact Type5 Signal, 2 Power
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
Seal-D 684S Series
Gender
Plug
Contact Type
5 Signal, 2 Power
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
Lead
Insert Arrangement
DA-7W2
No. of Contacts
7Contacts
Contact Termination Type
Through Hole
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0127
