Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No683M7W2203L001Copy
Order Code3775601
Product RangePower-D 683M Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.720 (CNY99.1236) |
| 10+ | CNY77.820 (CNY87.9366) |
| 25+ | CNY74.770 (CNY84.4901) |
| 100+ | CNY67.770 (CNY76.5801) |
| 250+ | CNY61.830 (CNY69.8679) |
| 500+ | CNY60.600 (CNY68.478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.72 (CNY99.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No683M7W2203L001Copy
Order Code3775601
Product RangePower-D 683M Series
Product RangePower-D 683M Series
Insert ArrangementDA-7W2
No. of Contacts7Contacts
Contact Type5 Signal, 2 Power
Contact Termination TypeSolder
Connector MountingThrough Hole Straight
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Power-D 683M Series
Gender
Receptacle
Contact Type
5 Signal, 2 Power
Connector Mounting
Through Hole Straight
Contact Material
Brass
SVHC
No SVHC (27-Jun-2024)
Insert Arrangement
DA-7W2
No. of Contacts
7Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Flash Plated Contacts
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010002
