Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No681M3W3K203L001Copy
Manufacturer Standard Lead Time9 weeks
Order Code2493717
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.620 (CNY95.6206) |
| 10+ | CNY79.190 (CNY89.4847) |
| 25+ | CNY76.220 (CNY86.1286) |
| 100+ | CNY61.530 (CNY69.5289) |
| 250+ | CNY61.380 (CNY69.3594) |
| 500+ | CNY60.160 (CNY67.9808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.62 (CNY95.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No681M3W3K203L001Copy
Manufacturer Standard Lead Time9 weeks
Order Code2493717
Insert ArrangementDA-3W3K
Contact Type3 Power
Connector MountingThrough Hole Mount
Contact MaterialBrass
SVHCLead
Technical Specifications
Insert Arrangement
DA-3W3K
Contact Type
3 Power
Contact Material
Brass
Gender
Receptacle
Connector Mounting
Through Hole Mount
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012096
