
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.360 (CNY245.6168) |
| 10+ | CNY186.350 (CNY210.5755) |
| 25+ | CNY175.320 (CNY198.1116) |
| 100+ | CNY164.630 (CNY186.0319) |
Product Information
Product Overview
The SEAL-D 680S series POWER-D solder-cup version D-sub Connectors with machined copper alloy, full gold flash signal and power contacts with glass-filled thermoplastic insulator and nickel-plated, steel shell. It is available in 11 industry standard sizes/positions are 3W3, 5W1, 5W5, 7W2, 9W4, 11W1, 13W3, 13W6, 17W2, 21W1 and 21WA4. Unique sealing method maintains standard D-sub profile allowing for drop in replacement of current POWER-D connectors.
- Available in 9, 15, 25 and 37 sizes/positions
- Available with 20 or 40A power contacts, 5A signal
- IP67 Protection
- Allows signal, high current and high voltage in one connector
- Contacts are pre-loaded into the insulator
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Power Management, Industrial
Technical Specifications
Seal-D 680S Series
Receptacle
10 Signal, 3 Power
Cable Mount
Copper Alloy
Lead (27-Jun-2024)
DB-13W3
13Contacts
Solder Cup
Steel Body
Gold Plated Contacts
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
