Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No580-M15-203L001Copy
Manufacturer Standard Lead Time39 weeks
Order Code3651963
Product Range580 M Series
Your Part Number
93 In Stock
Need more?
17 Delivery in 3-4 Business Days(SG stock)
76 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.180 (CNY226.2034) |
| 5+ | CNY195.180 (CNY220.5534) |
| 10+ | CNY190.170 (CNY214.8921) |
| 25+ | CNY186.370 (CNY210.5981) |
| 50+ | CNY182.010 (CNY205.6713) |
| 100+ | CNY177.650 (CNY200.7445) |
Price for:Each
Minimum: 1
Multiple: 1
CNY200.18 (CNY226.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No580-M15-203L001Copy
Manufacturer Standard Lead Time39 weeks
Order Code3651963
Product Range580 M Series
D Sub Connector TypeMicro D
Product Range580 M Series
No. of Contacts15Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Alloy Body
SVHCLead (27-Jun-2024)
Product Overview
580-M15-203L001 is a 580-M series female solder cup.
- Standard density (15 pos)
- Non-removable machined contacts for high reliability
- 2A contact rating, 60V DC rated voltage
- Zinc alloy, nickel plating shell
- LCP, UL94 V-0 (260°C process temp) insulator
- Machined - brass contact
- 15µ" gold contact plating
- Operating temperature range from -40°C to +125°C
- 1000Mohm min insulation resistance
- 30mohm max contact resistance
Technical Specifications
D Sub Connector Type
Micro D
Product Range
580 M Series
D Sub Shell Size
-
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Zinc Alloy Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
