Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No200-015-263R001Copy
Order Code2294315
Product Range200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.170 (CNY35.2221) |
| 10+ | CNY29.830 (CNY33.7079) |
| 100+ | CNY28.030 (CNY31.6739) |
| 250+ | CNY25.970 (CNY29.3461) |
| 500+ | CNY24.760 (CNY27.9788) |
| 1000+ | CNY23.540 (CNY26.6002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.17 (CNY35.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No200-015-263R001Copy
Order Code2294315
Product Range200 Series
D Sub Connector TypeHigh Density
Product Range200 Series
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingSurface Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 200 series right angle high-density surface mount D-sub Connectors with phosphor bronze male and female pin contacts with gold flash plating on mating area tin plating solder tails, nylon 6T insulator and nickel-plated steel shell.
- Available in 15 position female
- Metal shell provides shielding
- Plug shells have indents to provide grounding and additional retention
- Built in Board Locks add mechanical stability to PCB
- Brass-nickel-plated board locks
- UL94V-0 Flammability rating
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
High Density
Product Range
200 Series
D Sub Shell Size
DE
Connector Mounting
Surface Mount
Contact Plating
-
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
