Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No200-015-213L537Copy
Order Code2752960
Product Range200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY9.430 (CNY10.6559) |
| 250+ | CNY8.610 (CNY9.7293) |
| 500+ | CNY8.190 (CNY9.2547) |
| 1000+ | CNY7.510 (CNY8.4863) |
Price for:Each
Minimum: 100
Multiple: 100
CNY943.00 (CNY1,065.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No200-015-213L537Copy
Order Code2752960
Product Range200 Series
D Sub Connector TypeHigh Density
Product Range200 Series
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
High Density
Contact Material
Brass
Connector Body Material
Steel Body
Product Range
200 Series
Contact Plating
Gold Plated Contacts
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005697
