Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNORCOMP
Manufacturer Part No191-009-123R001Copy
Order Code2913322
Product Range191 Series
Your Part Number
426 In Stock
Need more?
426 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.820 (CNY54.0366) |
| 10+ | CNY43.400 (CNY49.042) |
| 100+ | CNY31.980 (CNY36.1374) |
| 250+ | CNY31.310 (CNY35.3803) |
| 500+ | CNY30.640 (CNY34.6232) |
| 1000+ | CNY29.960 (CNY33.8548) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.82 (CNY54.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No191-009-123R001Copy
Order Code2913322
Product Range191 Series
Product Range191 Series
D Sub Shell SizeDE
Connector MountingThrough Hole Mount
Contact Material-
Technical Specifications
Product Range
191 Series
Connector Mounting
Through Hole Mount
D Sub Shell Size
DE
Contact Material
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005247
